
GBA010LF
Cylindrical Battery Contacts, Clips, Holders & Springs
Datasheet
GBA010LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cylindrical Battery Contacts, Clips, Holders & Springs | |
| Product | Battery Holders | |
| Color | Black | |
| Material | Nylon | |
| Contact Plating | Tin | |
| Number of Contacts | 2 Contact | |
| Packaging | Tray | |
| Product Type | Cylindrical Battery Contacts, Clips, Holders & Springs | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| TARIC | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?