Reference Only
GBD-08BMMM-TL7A04
Sensor Cables / Actuator Cables Ceres, Others (GBD), Plastic, 10A+5A, 08 pins, Male Connector, Male Contact, Straight, 3 Points Lock, Overmolded, Length 4000mm, IP67.
Datasheet
GBD-08BMMM-TL7A04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Cable Length | 4 m (13.123 ft) | |
| Current Rating | 15 A | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 20 AWG, 24 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,39 € | 263,90 € | |
| 25,25 € | 505,00 € | |
| 24,43 € | 1.221,50 € | |
| 23,62 € | 2.362,00 € | |
| 22,31 € | 4.462,00 € |
Need more?