
GBL02-M3/51
Obsolete
Bridge Rectifiers 4A,200V,GPP,INLINE BRIDGE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Package / Case | GBL | |
| If - Forward Current | 4 A | |
| Vf - Forward Voltage | 1 V | |
| Max Surge Current | 120 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 20.9 mm | |
| Width | 3.56 mm | |
| Height | 10.7 mm | |
| Series | GBL-M3 | |
| Ir - Reverse Current | 5 uA | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 140 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Application Notes
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?