Reference Only
GC160A12-R7B
Battery Chargers 136W 13.6V 10A 2 Stage Charging.
Datasheet
GC160A12-R7B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Battery Chargers | |
| Chemistry | Lithium Ion & Lead Acid | |
| Output Voltage | 13.6 V | |
| Output Current | 10 A | |
| Termination Style | 4 Pin Power Din | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Number of Batteries | 1 Battery | |
| Product Type | Battery Chargers | |
| Series | GC160 | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,93 € | 43,93 € | |
| 41,83 € | 209,15 € | |
| 39,99 € | 399,90 € | |
| 39,64 € | 792,80 € |
Need more?