Reference Only

GC160A48-AD1

Battery Chargers 160.5W 54.4V 2.95A Anderson Connector.

Manufacturer:

Mfr Part:
GC160A48-AD1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMEAN WELL
Product CategoryBattery Chargers
ChemistryLithium Ion & Lead Acid
Output Voltage54.4 V
Output Current2.95 A
Termination StyleAnderson Connector
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Number of Batteries1 Battery
Product TypeBattery Chargers
SeriesGC160
SubcategoryBattery

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409530
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
38,31 €766,20 €
Need more?
Contact Us