Reference Only
GC220A48-AD1
Battery Chargers 217.6W 54.4V 4A Anderson Connector.
Datasheet
GC220A48-AD1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Battery Chargers | |
| Product Type | Battery Chargers | |
| Series | GC220 | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407012 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,52 € | 61,52 € | |
| 58,59 € | 292,95 € | |
| 56,00 € | 672,00 € | |
| 55,47 € | 1.331,28 € |
Need more?