Reference Only
GC86-1-04-0150
RF Cable Assemblies Ganged SMPM .086" RF Millimeter Wave Cable Assembly, Single Row, 4 Pos, 150mm.
Datasheet
GC86-1-04-0150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMPM | |
| Connector A Body Style | Straight | |
| Cable Length | 150 mm (5.906 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 65 GHz | |
| Packaging | Bulk | |
| Connector A Polarity | Normal | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | GC86 | |
| Subcategory | Cable Assemblies | |
| Tradename | Magnum RF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 359,56 € | 359,56 € | |
| 357,41 € | 3.574,10 € | |
| 355,30 € | 8.882,50 € |
Need more?