Reference Only
GC86-1-04-0152
RF Cable Assemblies Ganged SMPM .086" RF Millimeter Wave Cable Assembly, Single Row, 4 Pos, 152mm
Datasheet
GC86-1-04-0152 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMPM | |
| Connector A Body Style | Straight | |
| Cable Length | 152 mm (5.984 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 65 GHz | |
| Packaging | Bulk | |
| Connector A Polarity | Normal | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | GC86 | |
| Subcategory | Cable Assemblies | |
| Tradename | Magnum RF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
7 Factory Stock
Can Ship: 10 Days
7 can ship in 10 Days
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?