Reference Only
GCA310210SL3SNBC6F1
Circular MIL Spec Connector .
Datasheet
GCA310210SL3SNBC6F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 10SL-03 | |
| Product | Receptacles | |
| Shell Size | 10SL | |
| Shell Style | Box Mount | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder | |
| Mounting Style | Box Mount | |
| Current Rating | 22 A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | GCA | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Olive Drab | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 1.6 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,87 € | 371,75 € | |
| 14,65 € | 732,50 € | |
| 12,93 € | 1.293,00 € | |
| 12,06 € | 3.015,00 € | |
| 11,80 € | 5.900,00 € |
Need more?