
GDP1004
Obsolete
DIP Switches / SIP Switches SWITCH DIP SPST 10POS RA SEALED
Datasheet
GDP1004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIP Switches / SIP Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 10 Position | |
| Switch Type | DIP | |
| Actuator | Piano | |
| Terminal Pitch | 2.54 mm | |
| Contact Form | SPST | |
| Termination Style | Through Hole | |
| Actuator Style | Piano | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches | |
| Part # Aliases | 1-1571998-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?