Reference Only
GE128-C-69
Grommets & Bushings GROMMET EDGING 100pc FLAME RETARD NYLON.
Datasheet
GE128-C-69 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | Grommet Strip | |
| Panel Cutout | Edging - 12.75 in | |
| Panel Thickness | 0.085 in to 0.128 in | |
| For Use With | Irregular-shaped and round holes | |
| Material | Nylon | |
| Flammability Rating | UL 94 V-0 | |
| Features | Slotted Edging | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 226,88 € | 226,88 € | |
| 219,99 € | 2.199,90 € | |
| 213,14 € | 5.328,50 € | |
| 204,28 € | 10.214,00 € |
Need more?