Reference Only
GE1A-B10HA220
Time Delay & Timing Relays .
Datasheet
GE1A-B10HA220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog Dial | |
| Termination Style | 8 Pin Octal Plug | |
| Relay Contact Form | SPDT | |
| Operating Supply Voltage | 220 VAC to 240 VAC | |
| Timing Range | 0.1 s to 10 h | |
| Contact Rating | 5 A | |
| Series | GE1A | |
| IP Rating | IP40 | |
| Mounting Style | Through Hole | |
| Operation Mode | On Delay | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,59 € | 30,59 € | |
| 30,36 € | 759,00 € | |
| 29,00 € | 1.450,00 € | |
| 27,91 € | 2.791,00 € | |
| 26,82 € | 6.705,00 € |
Need more?