Reference Only
GGBLA.125.A
Antennas GGBLA.125.A - GPS L1/L2/L5/L6, GLONASS, BeiDou Ceramic Loop Antenna
Datasheet
GGBLA.125.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 1.17645 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS | |
| Mechanical Style | Loop | |
| Style | Chip | |
| Gain | 3.6 dBi, 3.3 dBi, 3.3 dBi, 2.6 dBi, 2.8 dBi, 3 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | PCB Mount | |
| Center Frequency | 1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz | |
| Application | Navigation, RTK Systems, Autonomous Vehicles, IoT Devices, Transportation, Marine, Agriculture, UAVs, Robotics | |
| Length | 10 mm | |
| Width | 3.2 mm | |
| Height | 1.5 mm | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?