Reference Only
GGSFTP.50.7.A.08
Not Recommended for New Designs
Antennas GGSFTP.50.7.A.08 GPS L1,L2 Single Feed Stacked 50mm Terrablast Patch
Datasheet
GGSFTP.50.7.A.08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 1.227 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS | |
| Mechanical Style | Patch | |
| Style | Stacked | |
| Gain | 4.6 dBi, 2.6 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Pin | |
| Center Frequency | 1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz | |
| Application | Transportation, Defense, Marine, Aviation, Agriculture, UAV Navigation, Surveying, Weather Forecasting, Tracking, Inventory Management | |
| Length | 50 mm | |
| Width | 50 mm | |
| Height | 7 mm | |
| Series | Sure | |
| Packaging | Tray | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2) |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?