Reference Only

GH-5SE

Proximity Sensors - Industrial .

Manufacturer:

Mfr Part:
GH-5SE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max2.4 mm
Mounting StyleCable Mount
Connection MethodCable
Cable Length3 m
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
IP RatingIP67
Maximum Frequency3.3 kHz
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Product TypeProximity Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
HTS8536509004
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
96,03 €96,03 €
Need more?
Contact Us