Reference Only
GHFC-1-90(B100)
Terminals H-CONN GEL CVR MAIN #6-2 TAP #14-8.
Datasheet
GHFC-1-90(B100) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Wire Gauge Min | 6 AWG | |
| Wire Gauge Max | 2 AWG | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 166533-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,23 € | 1.423,00 € | |
| 13,90 € | 2.780,00 € | |
| 13,69 € | 6.845,00 € |
Need more?