Reference Only
GHFC-2-90(B100)
Terminals H-CONN GEL CVR MAIN#2-2/0 TAP#14-2.
Datasheet
GHFC-2-90(B100) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 6 AWG | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 348333-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,75 € | 1.775,00 € | |
| 17,59 € | 8.795,00 € |
Need more?