Reference Only
GI-SMD1624
Safety Controllers .
Datasheet
GI-SMD1624 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Controllers | |
| Number of Inputs | 12 Input | |
| Number of Outputs | 12 Output | |
| Mounting Style | Panel Mount | |
| Analog / Digital | Analog / Digital | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Safety Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | GISMD1624 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.583,65 € | 1.583,65 € |
Need more?