Reference Only

GKMA23

Interlock Switches 1NC/1NO 2mSide X Cab Mini Key Interlock.

Manufacturer:

Mfr Part:
GKMA23

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryInterlock Switches
Contact FormSPDT
Current Rating270 mA, 1.5 A
Voltage Rating AC240 VAC
Voltage Rating DC250 VDC
Termination StyleWire Lead
Key TypeMiniature
Housing MaterialPlastic
IlluminatedNon-Illuminated
Product TypeInterlock Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
185,97 €185,97 €
Need more?
Contact Us