Reference Only
GLDA06A2A
Basic / Snap Action Switches .
Datasheet
GLDA06A2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Contact Form | DPST | |
| Switch Function | ON - (OFF) | |
| Actuator | Lever | |
| Current Rating | 10 A | |
| Voltage Rating AC | 500 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 0.12 N | |
| Termination Style | Wire Lead | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP66 | |
| Actuator Style | Lever | |
| Illuminated | Non-Illuminated | |
| NEMA Rating | 1, 12, 13 | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 78,21 € | 1.564,20 € | |
| 73,48 € | 1.837,00 € | |
| 68,73 € | 3.436,50 € | |
| 66,36 € | 6.636,00 € |
Need more?