Reference Only
GLMHR2303A
Obsolete
Power Inductors - SMD Liqualloy Power Inductor 0630
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 6.5 mm x 6.5 mm x 3 mm | |
| Shielding | Unshielded | |
| Inductance | 230 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 20 A | |
| Maximum DC Resistance | 1.1 mOhms | |
| Termination | Standard | |
| Length | 6.5 mm | |
| Width | 6.5 mm | |
| Height | 3 mm | |
| Series | GLMH | |
| Packaging | Reel | |
| Application | Power | |
| Inductance - nH | 230 nH | |
| Inductance - pH | 230000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Tradename | Liqualloy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?