
GLN-1/32
Fuses with Leads - Through Hole SMALL DIMENSION FUSE.
Datasheet
GLN-1/32 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | GLN | |
| Product | PCB Mount Fuses | |
| Current Rating | 31.25 mA | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Body Style | Leaded Fuses | |
| Termination Style | Radial | |
| Fuse Size / Group | 3.7 mm x 7.6 mm | |
| Packaging | Bulk | |
| Diameter | 3.7 mm | |
| Indicator Style | Without Indicator | |
| Length | 7.6 mm | |
| Product Type | PCB Mount Fuse | |
| Subcategory | Fuses | |
| Type | Specialty Fuses | |
| Part # Aliases | GLN-1-32 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,59 € | 365,90 € | |
| 33,45 € | 1.672,50 € | |
| 32,49 € | 3.249,00 € | |
| 31,67 € | 7.917,50 € |
Need more?