Reference Only
GMPM2-E112PSB
D-Sub Mixed Contact Connectors
Datasheet
GMPM2-E112PSB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | E112 | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Termination Style | Solder Cup | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 3 A, 13 A | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | GMPM | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Shell Size | E | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?