Reference Only
GMW-3/10
Fuses with Leads - Through Hole 125V .3A Fast Acting.
Datasheet
GMW-3/10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | GMW | |
| Product | Specialty Fuses | |
| Current Rating | 300 mA | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Round Body Pin Fuses | |
| Voltage Rating DC | 125 VDC | |
| Termination Style | Radial | |
| Fuse Size / Group | 7.1 mm x 6.4 mm | |
| Packaging | Bulk | |
| Indicator Style | Element Window | |
| Length | 7.1 mm | |
| Product Type | Specialty Fuses | |
| Subcategory | Fuses | |
| Type | Specialty Fuses | |
| Width | 6.4 mm | |
| Part # Aliases | GMW-3-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,05 € | 510,50 € | |
| 48,01 € | 2.400,50 € | |
| 46,74 € | 4.674,00 € |
Need more?