Reference Only
GP100H3R48TEZ RECTIFIER
Power Supplies - Rack Mount 6000W 380/480Vin110A +/-54V RS485.
Datasheet
GP100H3R48TEZ RECTIFIER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 6 kW | |
| Input Voltage | 320 VAC to 530 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 48 V | |
| Output Current | 100 A | |
| Industry | Industrial | |
| Length | 1.461 ft | |
| Width | 7.975 in | |
| Product | Front End Power Supplies | |
| Series | GP100 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Isolation Voltage | 3 kV | |
| Load Regulation | Regulated | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 100 A | |
| Output Voltage-Channel 1 | 48 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | 150034309 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?