Reference Only
GP25B13A-R1B
Desktop AC Adapters 28.5W C8 5V,2.5A 12V,1.2A -5V, 0.3A.
Datasheet
GP25B13A-R1B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Region | Universal | |
| Input Voltage | 90 VAC to 264 VAC, 135 VDC to 370 VDC | |
| Number of Outputs | 3 Output | |
| Output Power | 28.5 W | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 2.5 A | |
| Industry | Industrial | |
| Connector Type | DIN Connector | |
| DC Output Connector | 5 Pin DIN Plug | |
| DC Output Cord Length | 1.5 m | |
| Efficiency | Level VI | |
| Series | GP25B-T | |
| Height | 36 mm | |
| Length | 106 mm | |
| Load Regulation | Regulated | |
| Output Current-Channel 3 | 300 mA | |
| Output Voltage-Channel 2 | 12 VDC | |
| Output Voltage-Channel 3 | - 5 VDC | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply | |
| Width | 67 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,43 € | 34,43 € | |
| 32,79 € | 163,95 € | |
| 31,32 € | 313,20 € | |
| 31,06 € | 621,20 € |
Need more?