Reference Only

GP356

Obsolete
Ceramic Disc Capacitors 1kV 560pF DISC

Manufacturer:

Mfr Part:
GP356

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryCeramic Disc Capacitors
Capacitance560 pF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricY5P
Lead Spacing6.4 mm (0.252 in)
Diameter6 mm
ProductCeramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesGP
ApplicationGeneral Purpose
ClassClass 2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 10 %
TypeCeramic Disc General Purpose Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?