
GPDFD.47.A
Obsolete
Antenna Development Tools
Datasheet
GPDFD.47.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 1.2276 GHz, 1.57542 GHz | |
| Tool Is For Evaluation Of | GPDF.47.8.A.02 | |
| Protocol - GPS, GLONASS | Galileo, GPS | |
| Dimensions | 70 mm x 70 mm x 0.8 mm | |
| For Use With | Embedded Stacked Passive Patch Antenna | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?