Reference Only
GPL-34-3
Cable Mounting & Accessories BRONZE GROUNDING CLAMP, U-BOLT.
Datasheet
GPL-34-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Type | U-Bolt | |
| Mounting Style | Clamp | |
| Material | Bronze | |
| Color | Bronze | |
| Width | 47.8 mm | |
| Length | 95.3 mm | |
| Height | 107.9 mm | |
| Product | Cable Clamps | |
| Series | GPL | |
| Subcategory | Wire & Cable Management | |
| Tradename | StructuredGround |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 155,16 € | 465,48 € | |
| 150,70 € | 1.808,40 € | |
| 148,18 € | 4.000,86 € | |
| 144,70 € | 7.379,70 € |
Need more?