Reference Only
GPS15MGSMA
Antennas GPS,GPO,LOW,1575.
Datasheet
GPS15MGSMA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | Active Antenna | |
| Minimum Frequency | 1.57242 GHz | |
| Maximum Frequency | 1.57842 GHz | |
| Protocol - GPS, GLONASS | GPS | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 3 dBic | |
| Bandwidth | 2 MHz | |
| Impedance | 50 Ohms | |
| Number of Bands | 1 Band | |
| Mounting Style | Magnetic Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.57542 GHz | |
| Application | Over the road trucking, Industrial and Construction Equipment, Railway and Marine Transport, Public and Fire Safety Users, Amateur Radio Users | |
| Length | 1.6 in | |
| Width | 1.42 in | |
| Height | 0.43 in | |
| IP Rating | IP67 | |
| Cable Type | 701 cm RG174 | |
| Series | GPS | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,63 € | 1.308,90 € | |
| 39,46 € | 3.946,00 € | |
| 39,37 € | 9.842,50 € |
Need more?