
GPSL-7LSKAMK
PPE Safety Equipment / Lockout Tagout 3" SHACKLE PADLOCK, KEYED LIKE.
Datasheet
GPSL-7LSKAMK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Padlocks | |
| Type | Shackle Padlock | |
| Product Type | Safety Equipment | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8301108000 |
| TARIC | 8301100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,72 € | 608,64 € | |
| 49,48 € | 1.237,00 € | |
| 48,28 € | 2.414,00 € | |
| 47,12 € | 4.712,00 € |
Need more?