Reference Only
GPSO-1200-01-01
Standoffs & Spacers .
Datasheet
GPSO-1200-01-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standoffs & Spacers | |
| Product | Standoffs | |
| Type | Guide Post | |
| Length | 12 mm | |
| Material | Stainless Steel | |
| Outside Diameter | 10.5 mm | |
| Packaging | Bag | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | GPSO | |
| Subcategory | Hardware | |
| Tradename | SureWare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318190000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 21 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,11 € | 149,31 € | |
| 6,43 € | 160,75 € | |
| 6,41 € | 320,50 € | |
| 5,57 € | 557,00 € | |
| 5,44 € | 2.720,00 € | |
| 5,13 € | 5.130,00 € | |
| 4,83 € | 9.660,00 € |
Need more?