Reference Only
GPSO-1615-01-01
Standoffs & Spacers .
Datasheet
GPSO-1615-01-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standoffs & Spacers | |
| Product | Standoffs | |
| Type | Guide Post | |
| Length | 16.15 mm | |
| Material | Stainless Steel | |
| Packaging | Bag | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | GPSO | |
| Subcategory | Hardware | |
| Tradename | SureWare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318190000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,30 € | 151,20 € | |
| 5,66 € | 283,00 € | |
| 5,33 € | 533,00 € | |
| 5,27 € | 2.635,00 € |
Need more?