Reference Only
GPSOM-0700-01-01
Standoffs & Spacers .
Datasheet
GPSOM-0700-01-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standoffs & Spacers | |
| Product | Standoffs | |
| Type | Micro Guide Post Standoff | |
| Length | 7 mm | |
| Material | Stainless Steel | |
| Outside Diameter | 5 mm | |
| Packaging | Bag | |
| Color | Black | |
| Inside Diameter | 3.5 mm | |
| Mounting Hole Size | 2.18 mm | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | GPSOM | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318190000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 26 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,05 € | 131,30 € | |
| 5,02 € | 251,00 € | |
| 4,90 € | 490,00 € | |
| 4,28 € | 2.140,00 € | |
| 4,27 € | 4.270,00 € |
Need more?