Reference Only
GPSOM-0900-01-01
Standoffs & Spacers SureWare Micro Guide Post Standoff.
Datasheet
GPSOM-0900-01-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standoffs & Spacers | |
| Product | Standoffs | |
| Type | Micro Guide Post Standoff | |
| Length | 9 mm | |
| Material | Stainless Steel | |
| Outside Diameter | 5 mm | |
| Packaging | Bag | |
| Color | Black | |
| Inside Diameter | 3.5 mm | |
| Mounting Hole Size | 2.18 mm | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | GPSOM | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318190000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 21 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,67 € | 140,07 € | |
| 6,16 € | 154,00 € | |
| 6,12 € | 306,00 € | |
| 5,15 € | 2.575,00 € | |
| 5,02 € | 5.020,00 € |
Need more?