Reference Only
GPVSF.25.8.A.08
Not Recommended for New Designs
Antennas GPVSF.25.8.A.08 - 25*25*8mm GNSS + IRNSS Single Feed Stacked Patch Antenna
Datasheet
GPVSF.25.8.A.08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 1.176 GHz | |
| Maximum Frequency | 1.575 GHz | |
| Protocol - GPS, GLONASS | GPS, IRNSS | |
| Mechanical Style | Patch | |
| Style | Stacked | |
| Gain | 3.85 dBi, 3.55 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Pin | |
| Center Frequency | 1.176 GHz, 1.57542 GHz | |
| Application | RTK, Wearables, Transportation, Agriculture, Navigation, Security, Autonomous Vehicles | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 8 mm | |
| Packaging | Tray | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?