Reference Only
GS220A15-R7B
Obsolete
Desktop AC Adapters 201W 15V 13.4A
Datasheet
GS220A15-R7B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Region | Universal | |
| Input Voltage | 90 VAC to 264 VAC, 135 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Power | 201 W | |
| Output Voltage-Channel 1 | 15 VDC | |
| Output Current-Channel 1 | 13.4 A | |
| Industry | Industrial | |
| Connector Type | DIN Connector | |
| DC Output Connector | 4 Pin DIN Plug | |
| DC Output Cord Length | 1 m | |
| Efficiency | Level V | |
| Series | GS220 | |
| Standard | PSE | |
| Compliance | PSE | |
| Height | 46 mm | |
| Length | 210 mm | |
| Load Regulation | Regulated | |
| Mounting Style | Desktop | |
| Packaging | Bulk | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply | |
| Width | 85 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407012 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?