Reference Only
GSA.8821.B301721
Obsolete
Antennas I-BAR PNTABND GSM ANT SMB(F)
Datasheet
GSA.8821.B301721 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Minimum Frequency | 850 MHz | |
| Maximum Frequency | 2.1 GHz | |
| Gain | 2.1 dBi to 4.1 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 10 W | |
| Application | GSM, CDMA, PCS, DCS, UMTS, WCDMA | |
| Length | 106.7 mm | |
| Width | 14.7 mm | |
| Height | 5.8 mm | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?