Reference Only
GSAA40C
Limit Switches SAFETY.
Datasheet
GSAA40C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SP4T | |
| Actuator | Roller Plunger | |
| Current Rating | 1.2 A | |
| Voltage Rating AC | 240 VAC, 600 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 16 N | |
| NEMA Rating | 1, 4, 12, 13 | |
| Termination Style | Connector | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Actuator Style | Roller Plunger | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Type | Limit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 262,63 € | 13.131,50 € |
Need more?