Reference Only
GSF1.5402.01
AC Power Plugs & Receptacles 10A 250V.
Datasheet
GSF1.5402.01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Receptacles | |
| Current Rating | 10 A | |
| Voltage Rating | 250 VAC | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Number of Ports | 1 Port | |
| IP Rating | IP40 | |
| Flammability Rating | UL 94V-0 | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Solder | |
| Type | C14 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,38 € | 1.690,00 € | |
| 3,25 € | 3.250,00 € | |
| 3,10 € | 7.750,00 € |
Need more?