Reference Only
GSF2.2013.01
AC Power Entry Modules GSF1 PWR ENTRY MODUL 10A.
Datasheet
GSF2.2013.01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Not Switched | |
| Filtered | Not Filtered | |
| Fused | Yes | |
| Current Rating | 10 A | |
| Voltage Rating | 125 V | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Connector Type | C14 | |
| Series | GSF2 | |
| Flammability Rating | UL 94 V-0 | |
| Height | 27.1 mm | |
| Length | 37 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 29 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,04 € | 504,00 € | |
| 4,73 € | 1.182,50 € | |
| 4,50 € | 2.250,00 € | |
| 4,49 € | 4.490,00 € |
Need more?