Reference Only
GSP1.8100.1
AC Power Entry Modules GSP1 APPLIANCE INLET 10A 70.
Datasheet
GSP1.8100.1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Not Switched | |
| Filtered | Not Filtered | |
| Fused | No | |
| Current Rating | 15 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | PCB Pin | |
| Connector Type | C14 | |
| Series | GSP1 | |
| Height | 25.5 mm | |
| Length | 49.6 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 31.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,83 € | 183,00 € | |
| 1,59 € | 397,50 € | |
| 1,54 € | 770,00 € | |
| 1,41 € | 1.410,00 € | |
| 1,40 € | 3.500,00 € |
Need more?