Reference Only
GSP1.810C.1
AC Power Entry Modules GSP1 APPLIANCE INLET 10A 70.
Datasheet
GSP1.810C.1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Not Switched | |
| Filtered | Not Filtered | |
| Fused | No | |
| Mounting Style | Panel Mount | |
| Series | GSP1 | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,75 € | 175,00 € | |
| 1,64 € | 410,00 € | |
| 1,56 € | 780,00 € | |
| 1,49 € | 1.490,00 € | |
| 1,39 € | 3.475,00 € | |
| 1,38 € | 6.900,00 € |
Need more?