
GSP1.8110.1
AC Power Entry Modules
Datasheet
GSP1.8110.1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Current Rating | 15 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel mount | |
| Termination Style | PCB Pin | |
| Connector Type | C14 | |
| Series | GSP1 | |
| Height | 25.5 mm | |
| Length | 49.6 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 31.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?