Reference Only
GSS-2-7-G
Contact Probes HEADED 90 DEG CNCAVE.
Datasheet
GSS-2-7-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Tip Style | Concave | |
| Length | 8.76 mm | |
| Current Rating | 3 A | |
| Spring Force | 7 oz | |
| Travel | 1.27 mm | |
| Series | GSS | |
| Features | 90 Deg | |
| Min Centers | 2.54 mm | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Resistance | 30 mOhms | |
| Spring Material | Music Wire | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 100165-013-952 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030908961 |
| TARIC | 9030900000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,07 € | 1.070,00 € | |
| 1,01 € | 2.020,00 € |
Need more?