Reference Only
GST280A15-C6P
Desktop AC Adapters 255W 15V 17A C6P plug Level VI.
Datasheet
GST280A15-C6P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Region | Universal | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Power | 255 W | |
| Output Voltage-Channel 1 | 15 VDC | |
| Output Current-Channel 1 | 17 A | |
| Industry | Industrial | |
| Connector Type | Rectangular Connector | |
| DC Output Connector | 6 Pin Molex | |
| DC Output Cord Length | 1 m | |
| Efficiency | Level VI | |
| Series | GST280A | |
| Compliance | PSE | |
| Load Regulation | Regulated | |
| Mounting Style | Desktop | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,77 € | 801,24 € | |
| 65,40 € | 1.569,60 € |
Need more?