Reference Only
GT.50X85P2
Cable Ties .
Datasheet
GT.50X85P2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Type | Grip Tie Strap | |
| Length | 203.2 mm | |
| Width | 12.7 mm | |
| Maximum Bundle Diameter | 44.45 mm | |
| Tensile Strength | 40 lbs | |
| Color | Green | |
| Material | Polyamide (PA), Polyethylene (PE) | |
| Compliance | UL | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | GT.50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306163978 854-44364 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,14 € | 11,40 € | |
| 1,10 € | 22,00 € | |
| 1,06 € | 53,00 € | |
| 1,04 € | 104,00 € | |
| 0,97 € | 194,00 € | |
| 0,95 € | 475,00 € | |
| 0,92 € | 920,00 € | |
| 0,90 € | 1.800,00 € |
Need more?