Reference Only
GT.75X154C2
Cable Ties .
Datasheet
GT.75X154C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 381 mm | |
| Width | 19.05 mm | |
| Maximum Bundle Diameter | 98.552 mm | |
| Color | Yellow | |
| Material | Polyamide (PA), Polyethylene (PE) | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | GT.75 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306164197 854-44377 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,08 € | 208,00 € | |
| 2,03 € | 406,00 € | |
| 1,97 € | 985,00 € | |
| 1,91 € | 1.910,00 € | |
| 1,86 € | 3.720,00 € |
Need more?