Reference Only
GT.75X156P2
Cable Ties .
Datasheet
GT.75X156P2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 381 mm | |
| Width | 19.05 mm | |
| Maximum Bundle Diameter | 98.552 mm | |
| Color | Blue | |
| Material | Polyamide (PA), Polyethylene (PE) | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | GT.75 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306164241 854-44382 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,43 € | 24,30 € | |
| 2,31 € | 115,50 € | |
| 2,27 € | 227,00 € | |
| 2,13 € | 426,00 € | |
| 2,03 € | 1.015,00 € | |
| 1,95 € | 1.950,00 € | |
| 1,91 € | 3.820,00 € |
Need more?