Reference Only
GT.75X1803
Cable Ties .
Datasheet
GT.75X1803 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 4.5 m | |
| Width | 19.05 mm | |
| Color | Orange | |
| Material | Polyethylene (PE);Polyamide (PA) | |
| Product Type | Cable Ties | |
| Series | GT.75 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306172895 854-44389 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,67 € | 15,67 € | |
| 14,62 € | 146,20 € | |
| 14,14 € | 353,50 € | |
| 13,85 € | 692,50 € | |
| 13,49 € | 1.349,00 € | |
| 13,19 € | 3.297,50 € | |
| 12,99 € | 6.495,00 € |
Need more?